This ferrite shielded inductor from Toko Denshi features a 10uH inductance rating and a maximum DC current of 7.4A. It is available in a 12.3x8mm SMD package and is compliant with RoHS regulations. The inductor is constructed with a ferrite core material and is shielded for electromagnetic interference reduction.
Toko Denshi 931BS-100M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 10uH |
| Length | 12.3mm |
| Max DC Current | 7.4A |
| RoHS Compliant | Yes |
| Series | D128C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 931BS-100M to view detailed technical specifications.
No datasheet is available for this part.