The #931BS-150M inductor from Toko Denshi features a depth of 12.3mm and a height of 8mm. It has an inductance of 15uH and a maximum DC current of 6.4A. The inductor is lead free and RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Toko Denshi #931BS-150M technical specifications.
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max DC Current | 6.4A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #931BS-150M to view detailed technical specifications.
No datasheet is available for this part.