The 931BS-220M inductor from Toko Denshi features a ferrite core material and a shielded design. It has a maximum DC current rating of 4.5A and an inductance of 22uH. The inductor is packaged in an SMD/SMT form factor and is compliant with RoHS regulations. It measures 12.3mm in depth and 8mm in height, with a length of 12.3mm.
Toko Denshi 931BS-220M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 22uH |
| Length | 12.3mm |
| Max DC Current | 4.5A |
| RoHS Compliant | Yes |
| Series | D128C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 931BS-220M to view detailed technical specifications.
No datasheet is available for this part.