The 931BS-270M inductor from Toko Denshi features a ferrite core and shielded design. It has an inductance of 27uH with a tolerance of 20%. The inductor is suitable for surface-mount applications, with a package size of 12.3mm in depth and 8mm in height. It can handle a maximum DC current of 4.3A and is compliant with RoHS regulations.
Toko Denshi 931BS-270M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 27uH |
| Length | 12.3mm |
| Max DC Current | 4.3A |
| RoHS Compliant | Yes |
| Series | D128C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 931BS-270M to view detailed technical specifications.
No datasheet is available for this part.