
The 931BS-420M inductor from Toko Denshi features a ferrite core material and a shielded design. It has an inductance of 42uH and a maximum DC current rating of 3.3A. The component is designed for surface mount applications and is compliant with RoHS regulations. It measures 12.3mm in depth and 8mm in height, with a length of 12.3mm.
Toko Denshi 931BS-420M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 42uH |
| Length | 12.3mm |
| Max DC Current | 3.3A |
| RoHS Compliant | Yes |
| Series | D128C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 931BS-420M to view detailed technical specifications.
No datasheet is available for this part.