Ind Choke Shielded 10uH 20% 100KHz 8.5A RDL
Toko Denshi 998AMF-101 technical specifications.
| Height | 20mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 8.5A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.