Toko Denshi A119ANS-T1042Z technical specifications.
| Height | 0.472inch |
| Inductance | 330uH |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7P |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.