Toko 27 H 20% Leaded Inductor, 2.55A Idc, 100m Rdc 11RHBP
Toko Denshi A7503AY-270M technical specifications.
| Diameter | 11mm |
| Height | 13.5mm |
| Inductance | 27uH |
| Lead Diameter | 0.61mm |
| Lead Pitch | 5mm |
| Max DC Current | 2.55A |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 11RHBP |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.