Toko 47 H 20% Leaded Inductor, 1.92A Idc, 135m Rdc 11RHBP
Checking distributor stock and pricing after the page loads.
| Diameter | 11mm |
| Height | 13.5mm |
| Inductance | 47uH |
| Lead Diameter | 0.61mm |
| Lead Pitch | 5mm |
| Max DC Current | 1.92A |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | 11RHBP |
| Tolerance | 20% |
| RoHS | Compliant |