Toko 1000 H 20% Leaded Inductor, 330mA Idc, 1.6 Rdc 11RHBP
Toko Denshi A7503CY-102M technical specifications.
| Diameter | 11mm |
| Height | 13.5mm |
| Inductance | 1mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 390mA |
| Mount | Radial |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 11RHBP |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi A7503CY-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.