Ind Choke Unshielded 10uH 10% 1KHz 1.96A RDL T/R
Checking distributor stock and pricing after the page loads.
| Height | 11mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 1.96A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |