Toko Denshi #A918CY-6R2M technical specifications.
| Depth | 6.2mm |
| Height | 2mm |
| Inductance | 6.2uH |
| Max DC Current | 1.53A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A918CY-6R2M to view detailed technical specifications.
No datasheet is available for this part.