Toko D518LC Series Shielded Wire-wound SMD Inductor 1.8 H 20% 1.8A Idc
Toko Denshi A960AW-1R8M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 1.8uH |
| Length | 5.2mm |
| Max DC Current | 1.8A |
| RoHS Compliant | No |
| Series | D518LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A960AW-1R8M to view detailed technical specifications.
No datasheet is available for this part.