
The A960AW-2R3M shielded inductor from Toko Denshi features a 2.3uH inductance value and a maximum DC current rating of 1.67A. It has a tolerance of 20% and is packaged in a surface-mount device (SMD/SMT) form factor with dimensions of 5.2mm in length and 1.8mm in height. This inductor is not RoHS compliant.
Toko Denshi A960AW-2R3M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Height | 1.8mm |
| Inductance | 2.3uH |
| Length | 5.2mm |
| Max DC Current | 1.67A |
| RoHS Compliant | No |
| Series | D518LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A960AW-2R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
