The DS75LC series inductor from Toko Denshi features a shielded design with a 10uH inductance value and a 20% tolerance. It has a maximum DC current rating of 2.9A and is packaged in a surface-mount SMD/SMT package. The inductor measures 7.6mm in depth and 5mm in height, with a length of 7.6mm. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 10uH |
| Length | 7.6mm |
| Max DC Current | 2.9A |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |