The DS75LC series inductor from Toko Denshi features a shielded design with a maximum DC current rating of 2.4A and a tolerance of 20%. It measures 7.6mm in depth and 7.6mm in length, with a height of 5mm. The inductor is packaged in a surface mount SMD/SMT package, making it suitable for compact designs. The RoHS compliant inductor operates within a standard temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 15uH |
| Length | 7.6mm |
| Max DC Current | 2.4A |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |