The DS75LC shielded inductor features a 1uH inductance value with a tolerance of 30%. It has a maximum DC current rating of 9.2A and is packaged in a surface-mount SMD/SMT format. The inductor measures 7.6mm in depth and 5mm in height, with a length of 7.6mm. It is compliant with RoHS regulations and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 1uH |
| Length | 7.6mm |
| Max DC Current | 9.2A |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |