Toko DS75LC Series Shielded Wire-wound SMD Inductor 22 H 20% 2A Idc
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 22uH |
| Length | 7.6mm |
| Max DC Current | 2A |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |