Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.5A 0.016Ohm DCR 2929 T/R
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 16mR |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 2.2uH |
| Max DC Current | 5.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 30% |
| RoHS | Compliant |