The DS75LC series shielded inductor from Toko Denshi features a 330uH inductance value with a 20% tolerance. It has a maximum DC current rating of 510mA and is packaged in a surface mount device (SMD/SMT) format. The inductor measures 7.6mm in depth and 5mm in height, and is shielded for electromagnetic interference (EMI) protection. The DS75LC series is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Toko Denshi B1047AS-331M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 330uH |
| Length | 7.6mm |
| Max DC Current | 510mA |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.