Inductor Adjust 66UH Thru Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.512inch |
| Inductance | 66uH |
| Lead Free | Contains Lead |
| Length | 0.413inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 10K |
| Width | 0.413inch |
| RoHS | Not Compliant |