COIL .137UH TYPE MC122 W/O CASE
Toko Denshi E528SN-100062 technical specifications.
| Height | 0.394inch |
| Inductance | 380nH |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Tolerance | 6% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.