COIL .685UH TYPE MC134 W/O CASE
Toko Denshi E540SN-15001 technical specifications.
| Height | 0.244inch |
| Inductance | 47uH |
| Length | 0.236inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 5P |
| Tolerance | 5% |
| Width | 0.236inch |
| RoHS | Not Compliant |
No datasheet is available for this part.