Ind Power Shielded Wirewound 2.2uH 20% 100KHz 14.2A T/R
Toko Denshi FDA1254-2R2M=P3 technical specifications.
| Depth | 14.1mm |
| Height | 5.4mm |
| Inductance | 2.2uH |
| Max DC Current | 14.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FDA1254-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.