Toko FDVE0630 Series Shielded Wire-wound SMD Inductor with a Iron Core, 1.5 H 20% 8.1A Idc
Toko Denshi FDVE0630-H-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Length | 7.4mm |
| Max DC Current | 8.1A |
| RoHS Compliant | Yes |
| Series | FDVE0630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.