Toko FDVE0630 Series Shielded Wire-wound SMD Inductor with a Iron Core, 6.8 H 20% 3.6A Idc
Sign in to ask questions about the Toko Denshi FDVE0630-H-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FDVE0630-H-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Length | 7.4mm |
| Max DC Current | 3.6A |
| RoHS Compliant | No |
| Series | FDVE0630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FDVE0630-H-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
