The FDVE0630-H-R75M is a shielded ferrite inductor from Toko Denshi with an inductance of 750nH and a maximum DC current of 10.9A. It has a tolerance of 20% and measures 7.4mm in length, 6.7mm in depth, and 3mm in height. The inductor is packaged in a surface-mount device (SMD/SMT) format and is not RoHS compliant.
Sign in to ask questions about the Toko Denshi FDVE0630-H-R75M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FDVE0630-H-R75M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 750nH |
| Length | 7.4mm |
| Max DC Current | 10.9A |
| RoHS Compliant | No |
| Series | FDVE0630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FDVE0630-H-R75M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.