Toko FDVE0630 Series Shielded Wire-wound SMD Inductor with a Iron Core, 470 nH 20% 15.6A Idc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi FDVE0630-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 470nH |
| Length | 7.4mm |
| Max DC Current | 15.6A |
| RoHS Compliant | Yes |
| Series | FDVE0630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FDVE0630-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.