
Toko LLM2520 Series Wire-wound SMD Inductor with a Ferrite Core, 1 H 5% 250mA Idc Q:30
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi FSLM2520-1R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 2mm |
| Height | 1.7mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LLM2520 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FSLM2520-1R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
