Fixed Ind 220NH 430MA 340 Mohm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi FSLU2520-R22KP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FSLU2520-R22KP2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 340mR |
| Height - Seated (Max) | 0.07inch |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 480MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-R22KP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.