The LL1005-FH10NK=P3 is a 0402 ceramic inductor with a current rating of 300mA and a tolerance of 10%. It has a self resonant frequency of 3.75GHz and is tested at 100MHz. This inductor is suitable for surface mount applications and has a maximum operating temperature of 100°C. It is lead free and available in a cut tape packaging with a package quantity of 1.
Toko Denshi LL1005-FH10NK=P3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 460mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 3.75GHz |
| Series | LL1005-FH |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL1005-FH10NK=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.