Toko LL1005-FHL Series 2 nH 0.3nH Ceramic Multilayer SMD Inductor, 1005 Case, SRF: 11GHz Q: 8 500mA dc 140m Rdc
Checking distributor stock and pricing after the page loads.
| Package/Case | 1005 |
| Core Material | Ceramic |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 2nH |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11GHz |
| Series | LL1005-FHL |
| RoHS | Compliant |