
Toko LL1005-FHL Series 6.2 nH 0.3nH Ceramic Multilayer SMD Inductor, 1005 Case, SRF: 4.7GHz Q: 9 400mA dc 220m Rdc
Sign in to ask questions about the Toko Denshi LL1005-FHL6N2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL1005-FHL6N2S technical specifications.
| Package/Case | 1005 |
| Core Material | Ceramic |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 6.2nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | LL1005-FHL |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1005-FHL6N2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.