INDUCTOR 33NH TYPE LL SMD
Checking distributor stock and pricing after the page loads.
Toko Denshi LL2012-FHL33NK technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Impedance | 0.4R |
| Inductance | 5.6nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |