The LL2012-FHL3N9K is an unshielded inductor from Toko Denshi with a package size of 0805. It has a maximum current rating of 250mA and a DC resistance of 850 milliohms. The inductor's inductance is 120 nanohenries. It is designed for surface mount applications and is available on tape and reel packaging. The LL2012-FHL3N9K operates within a self-resonant frequency of 500 megahertz.
Toko Denshi LL2012-FHL3N9K technical specifications.
| Package/Case | 0805 |
| Current | 250mA |
| DC Resistance (DCR) | 850mR |
| Inductance | 120nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 500MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.