INDUCTOR 5.6NH TYPE LL SMD
Checking distributor stock and pricing after the page loads.
Toko Denshi LL2012-FHL5N6K technical specifications.
| Package/Case | 0805 |
| Current | 50mA |
| DC Resistance (DCR) | 5R |
| Inductance | 470nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 240MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |