INDUCTOR 68NH TYPE LL SMD
Checking distributor stock and pricing after the page loads.
Toko Denshi LL2012-FHL68NK technical specifications.
| Package/Case | Radial |
| Current | 1.96A |
| DC Resistance (DCR) | 45mR |
| Inductance | 10uH |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | 8RHB |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |