
Toko LLS0603-FH Series 1.6 nH 0.2nH Ceramic Multilayer SMD Inductor, 0201 Case, SRF: 8.5GHz Q: 10 300mA dc 160m Rdc
Toko Denshi LLS0603-FH1N6C technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.3mm |
| Height | 0.3mm |
| Inductance | 1.6nH |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.5GHz |
| Series | LLS0603-FH |
| RoHS | Not Compliant |
No datasheet is available for this part.