The LLS0603-FH39NJ is a ceramic inductor from Toko Denshi with a 39nH inductance value and a maximum DC current of 50mA. It has a compact 0201 package with a depth and height of 0.3mm and a length of 0.6mm. The inductor operates over a temperature range of -55°C to 125°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.3mm |
| Height | 0.3mm |
| Inductance | 39nH |
| Length | 0.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.3GHz |
| Series | LLS0603-FH |
| Tolerance | 5% |
| RoHS | Not Compliant |