COIL 6.6UH TYPE 7KMM
Checking distributor stock and pricing after the page loads.
Toko Denshi MF292CNS-T1082Z technical specifications.
| Height | 0.244inch |
| Inductance | 39uH |
| Length | 0.236inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 5P |
| Tolerance | 5% |
| Width | 0.236inch |
| RoHS | Not Compliant |