Ind Power Shielded Wirewound 15uH 20% 100KHz 1.25A T/R
Toko Denshi TOKA920CY150M technical specifications.
| DC Resistance (DCR) | 105mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 15uH |
| Max DC Current | 1.25A |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.