Tokyo Denpa TAS-3225J27MHz±20ppm/8pF technical specifications.
| Frequency | 27MHz |
| Height | 0.55mm |
| Length | 3.2mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tokyo Denpa TAS-3225J27MHz±20ppm/8pF to view detailed technical specifications.
No datasheet is available for this part.