
TOOLMEX POLMACH 6288201 TURNING HOLDER, PCLNR2020-12
Sign in to ask questions about the Toolmex Polmach 6288201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toolmex Polmach 6288201 technical specifications.
| Height | 20mm |
| Length | 125mm |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toolmex Polmach 6288201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
