Single-cell lithium-ion linear charger IC provides constant-current and constant-voltage charging for 4.2 V batteries. The charger supports programmable charge current up to 400 mA with thermal regulation, automatic recharge, C/10 termination, and undervoltage lockout. It operates from USB or wall-adapter inputs from 4 V to 8 V and uses a 5-lead SOT-23 package with low external component count.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Top Power TP4054-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | Single-cell lithium-ion |
| Charge Algorithm | Trickle, constant-current, constant-voltage |
| Input Supply Voltage | 4.0 to 8.0V |
| Nominal Input Voltage | 5V |
| Regulated Output Float Voltage | 4.2V |
| Float Voltage Accuracy | ±1% |
| Programmed Charge Current | 400 typ at RPROG=1.66 kΩmA |
| Maximum BAT Pin Current | 800mA |
| Trickle Charge Current | 25 typ at RPROG=10 kΩmA |
| C/10 Termination Current | 40 typ at RPROG=1.66 kΩmA |
| Shutdown Supply Current | 45 typµA |
| Standby Supply Current | 45 typµA |
| BAT Sleep Current | -1 typ at VCC=0 VµA |
| PROG Pin Voltage | 1.0 typV |
| Undervoltage Lockout Threshold | 3.6 typV |
| Operating Ambient Temperature | -40 to 85°C |
| Storage Temperature | -65 to 125°C |
| Package | 5-lead SOT-23 |
Download the complete datasheet for Top Power TP4054-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Top Power TP4054-42
Schematic for the Olimex ESP32-C5-DevKit-Lipo development board, featuring the ESP32-C5-WROOM-1 module, LiPo battery charging, and USB-to-UART connectivity.
Bill of Materials (BOM) for the ESP32-EVB Rev K2 board, featuring the ESP32-WROOM-32E module, Ethernet, CAN bus, dual relays, and LiPo charging.