The 2012J-CR jumper is a 2-contact female connector with a terminal pitch of 2.54mm and a straight body orientation. It has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 3A. This jumper is designed for use in board-to-board and mezzanine applications.
TOP Willing 2012J-CR technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.