Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
TOP Willing JS-1105-2X4-R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
Download the complete datasheet for TOP Willing JS-1105-2X4-R to view detailed technical specifications.
No datasheet is available for this part.