The JS-1114-04H-R is a 4-contact crimp wire housing from TOP Willing, designed for use in applications where a secure and reliable connection is required. It features a straight body orientation and a terminal pitch of 5.08mm, allowing for easy connection to wires. The housing is rated for a maximum operating temperature of 120°C and a minimum of -25°C, making it suitable for use in a variety of environments. It can handle a maximum current rating of 5A and a maximum voltage rating of 250VDC or 250VAC.
TOP Willing JS-1114-04H-R technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
No datasheet is available for this part.