The JS-1138-P8-R is a 6-contact RCP wire housing with crimp termination, designed for cable mounting. It features a straight body orientation and a terminal pitch of 3.96mm. The housing is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It can handle a maximum current rating of 7A and a maximum voltage rating of 250VDC or 250VAC.
TOP Willing JS-1138-P8-R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
No datasheet is available for this part.