Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount
TOP Willing JS-116-04-R technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
Download the complete datasheet for TOP Willing JS-116-04-R to view detailed technical specifications.
No datasheet is available for this part.