Conn Power M 4 POS 5.08mm Solder RA Thru-Hole 4 Terminal 1 Port
TOP Willing JS1114-04WR-R technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for TOP Willing JS1114-04WR-R to view detailed technical specifications.
No datasheet is available for this part.